QPDF-480-48 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 1 483,47000 Kč
Datasheet
QPDF-480-48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QPDF-480-48
Synching and Short Circuiting an Active Clamp Forward Converter | NCP1566 PWM Controller

QPDF-480-48

DigiKey Part Number
QPDF-480-48-ND
Manufacturer
Manufacturer Product Number
QPDF-480-48
Description
AC/DC CONVERTER 48V 480W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
11 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
90%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.58" L x 4.59" W x 1.67" H (218.0mm x 116.5mm x 42.5mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1004 580,05390 Kč458 005,39 Kč
Manufacturers Standard Package
Unit Price without VAT:4 580,05390 Kč
Unit Price with VAT:5 541,86522 Kč