Direct
Similar



Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 87% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 8.92" L x 4.53" W x 1.97" H (226.5mm x 115.0mm x 50.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cURus |
Current - Output 1 13 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QGKF-320-24 | Qualtek | 0 | QGKF-320-24-ND | 1 848,79830 Kč | Direct |
| UHP-350R-24 | MEAN WELL USA Inc. | 271 | 1866-4976-ND | 1 503,46000 Kč | Similar |



