Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Synching and Short Circuiting an Active Clamp Forward Converter | NCP1566 PWM Controller

QPDF-150-12

DigiKey Part Number
Q649-ND
Manufacturer
Manufacturer Product Number
QPDF-150-12
Description
AC/DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
86%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
7.64" L x 3.90" W x 1.97" H (194.0mm x 99.0mm x 50.0mm)
Voltage - Output 1
12V
Approval Agency
CB, CE, cURus
Current - Output 1
12.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 567,29000 Kč1 567,29 Kč
51 492,66400 Kč7 463,32 Kč
101 461,65000 Kč14 616,50 Kč
251 421,63160 Kč35 540,79 Kč
501 392,09600 Kč69 604,80 Kč
1001 363,16500 Kč136 316,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 567,29000 Kč
Unit Price with VAT:1 896,42090 Kč