QPD-60-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualtek
In Stock: 0
Unit Price: 849,32920 Kč
Datasheet

Similar


Triad Magnetics
In Stock: 18
Unit Price: 1 051,16000 Kč
Datasheet
Enclosed AC DC Converters 1 Output 12V 88 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 88 ~ 264 VAC Input
Synching and Short Circuiting an Active Clamp Forward Converter | NCP1566 PWM Controller

QPD-60-12

DigiKey Part Number
Q646-ND
Manufacturer
Manufacturer Product Number
QPD-60-12
Description
AC/DC CONVERTER 12V 60W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 88 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
80%
Part Status
Obsolete
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 264 VAC
Size / Dimension
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
Voltage - Output 1
12V
Approval Agency
CE, cURus
Current - Output 1
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QPD-75-12Qualtek0QPD-75-12-ND849,32920 KčSimilar
AWSP60-12Triad Magnetics18237-1301-ND1 051,16000 KčSimilar
Obsolete
Marketplace Stock: 28 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28In Stock
Ships from WEC