


Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 84% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.11" L x 2.01" W x 1.10" H (79.0mm x 51.0mm x 28.0mm) |
Voltage - Input 88 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 24V | Minimum Load Required Yes |
Current - Output 1 1.1 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS25-24 | TDK-Lambda | 461 | 285-1886-ND | 541,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,24000 Kč | 577,24 Kč |
| 5 | 549,68600 Kč | 2 748,43 Kč |
| 10 | 538,28400 Kč | 5 382,84 Kč |
| 25 | 523,54720 Kč | 13 088,68 Kč |
| 50 | 512,66620 Kč | 25 633,31 Kč |
| 100 | 502,01810 Kč | 50 201,81 Kč |
| 300 | 485,58433 Kč | 145 675,30 Kč |
| Unit Price without VAT: | 577,24000 Kč |
|---|---|
| Unit Price with VAT: | 698,46040 Kč |

