


Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 82% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.11" L x 2.01" W x 1.10" H (79.0mm x 51.0mm x 28.0mm) |
Voltage - Input 88 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 12V | Minimum Load Required Yes |
Current - Output 1 2.1 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS25-12 | TDK-Lambda | 2 270 | 285-1884-ND | 541,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,90000 Kč | 565,90 Kč |
| 5 | 538,93400 Kč | 2 694,67 Kč |
| 10 | 527,72200 Kč | 5 277,22 Kč |
| 25 | 513,27520 Kč | 12 831,88 Kč |
| 50 | 502,61660 Kč | 25 130,83 Kč |
| 100 | 492,17210 Kč | 49 217,21 Kč |
| 300 | 476,86247 Kč | 143 058,74 Kč |
| Unit Price without VAT: | 565,90000 Kč |
|---|---|
| Unit Price with VAT: | 684,73900 Kč |

