QPD-150-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualtek
In Stock: 0
Unit Price: 56,11550 Kč
Datasheet

Similar


TDK-Lambda
In Stock: 411
Unit Price: 45,14000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 716
Unit Price: 22,69000 Kč
Datasheet
Enclosed AC DC Converters 1 Output 24V 88 ~ 132 VAC, 176 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 88 ~ 132 VAC, 176 ~ 264 VAC Input
Synching and Short Circuiting an Active Clamp Forward Converter | NCP1566 PWM Controller

QPD-150-24

DigiKey Part Number
Q648-ND
Manufacturer
Manufacturer Product Number
QPD-150-24
Description
AC/DC CONVERTER 24V 150W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 88 ~ 132 VAC, 176 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
85%
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 132 VAC, 176 ~ 264 VAC
Size / Dimension
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
Voltage - Output 1
24V
Approval Agency
CE, cURus
Current - Output 1
6.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QGKF-150-24Qualtek0QGKF-150-24-ND56,11550 KčSimilar
LS150-24TDK-Lambda411285-1813-ND45,14000 KčSimilar
RS-150-24MEAN WELL USA Inc.7161866-4136-ND22,69000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes