Enclosed AC DC Converters 1 Output 12V 88 ~ 132 VAC, 176 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 88 ~ 132 VAC, 176 ~ 264 VAC Input
Synching and Short Circuiting an Active Clamp Forward Converter | NCP1566 PWM Controller

QPD-150-12

DigiKey Part Number
Q647-ND
Manufacturer
Manufacturer Product Number
QPD-150-12
Description
AC/DC CONVERTER 12V 150W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 88 ~ 132 VAC, 176 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
83%
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 132 VAC, 176 ~ 264 VAC
Size / Dimension
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
Voltage - Output 1
12V
Approval Agency
CE, cURus
Current - Output 1
12.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QGKF-150-12Qualtek0QGKF-150-12-ND1 386,41390 KčSimilar
LS150-12TDK-Lambda413285-1811-ND1 115,20000 KčSimilar
RS-150-12MEAN WELL USA Inc.1991866-4134-ND539,65000 KčSimilar
In-Stock: 15
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1840,97000 Kč840,97 Kč
Manufacturers Standard Package
Unit Price without VAT:840,97000 Kč
Unit Price with VAT:1 017,57370 Kč