



QMB-203-00ENN-3BA | |
|---|---|
DigiKey Part Number | Q524-ND |
Manufacturer | |
Manufacturer Product Number | QMB-203-00ENN-3BA |
Description | CIR BRKR THRM 20A 250VAC 32VDC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Qualtek | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Approval Agency TUV |
Breaker Type Thermal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 5 | 57,99600 Kč | 289,98 Kč |
| 10 | 53,50300 Kč | 535,03 Kč |
| 50 | 44,38140 Kč | 2 219,07 Kč |
| 100 | 40,93980 Kč | 4 093,98 Kč |
| 250 | 36,77756 Kč | 9 194,39 Kč |
| 500 | 33,89750 Kč | 16 948,75 Kč |
| 1 000 | 31,22676 Kč | 31 226,76 Kč |
| 5 000 | 27,21866 Kč | 136 093,30 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |

