60mm Sq Fan Sleeve Rubber
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60mm Sq Fan Sleeve Rubber
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

QLM-60-30-10

DigiKey Part Number
Q314-ND
Manufacturer
Manufacturer Product Number
QLM-60-30-10
Description
FAN SLEEVE 60MM BLACK RUBBER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60mm Sq Fan Sleeve Rubber
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Sleeve
Manufacturer
Qualtek
Fits Fan Size
60mm Sq
Series
For Use With/Related Products
Axial Fans
Packaging
Bulk
Material
Rubber
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 557
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,55000 Kč112,55 Kč
1091,95000 Kč919,50 Kč
2584,05920 Kč2 101,48 Kč
5078,34360 Kč3 917,18 Kč
10072,90930 Kč7 290,93 Kč
30065,19880 Kč19 559,64 Kč
Manufacturers Standard Package
Unit Price without VAT:112,55000 Kč
Unit Price with VAT:136,18550 Kč