



QLB-073-11B3N-3BA | |
|---|---|
DigiKey Part Number | Q501-ND |
Manufacturer | |
Manufacturer Product Number | QLB-073-11B3N-3BA |
Description | CIR BRKR THRM 7A 250VAC 32VDC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 5 | 73,41000 Kč | 367,05 Kč |
| 10 | 67,74000 Kč | 677,40 Kč |
| 50 | 56,18640 Kč | 2 809,32 Kč |
| 100 | 51,82310 Kč | 5 182,31 Kč |
| 250 | 46,55004 Kč | 11 637,51 Kč |
| 500 | 42,89808 Kč | 21 449,04 Kč |
| 1 000 | 39,51173 Kč | 39 511,73 Kč |
| 5 000 | 35,27664 Kč | 176 383,20 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |


