Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount
QLB-033-11B3N-3BA
QLB-033-11B3N-3BA

QLB-033-11B3N-3BA

DigiKey Part Number
Q497-ND
Manufacturer
Manufacturer Product Number
QLB-033-11B3N-3BA
Description
CIR BRKR THRM 3A 250VAC 32VDC
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
3A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,33000 Kč74,33 Kč
561,69200 Kč308,46 Kč
1056,92600 Kč569,26 Kč
5047,21620 Kč2 360,81 Kč
10043,55200 Kč4 355,20 Kč
25039,12264 Kč9 780,66 Kč
50036,05776 Kč18 028,88 Kč
1 00033,21548 Kč33 215,48 Kč
5 00029,13473 Kč145 673,65 Kč
Manufacturers Standard Package
Unit Price without VAT:74,33000 Kč
Unit Price with VAT:89,93930 Kč