


QFWB-36-24-US01 | |
|---|---|
DigiKey Part Number | Q1184-ND |
Manufacturer | |
Manufacturer Product Number | QFWB-36-24-US01 |
Description | AC/DC WALL MOUNT ADAPTER 24V 36W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Qualtek | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.82" L x 1.78" W x 1.26" H (97.1mm x 45.1mm x 32.0mm) |
Voltage - Output 24V | Approval Agency cULus |
Current - Output (Max) 1.5A | Weight 0.397 lb (180.08 g) |
Power (Watts) 36 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSU240-1500 | Triad Magnetics | 1 228 | 237-1447-ND | 501,43000 Kč | Similar |
| ZF120A-2401500 | Smarts Electronic & Technology | 85 | 4797-ZF120A-2401500-ND | 238,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,07000 Kč | 275,07 Kč |
| 5 | 252,98400 Kč | 1 264,92 Kč |
| 10 | 244,01800 Kč | 2 440,18 Kč |
| 25 | 232,64120 Kč | 5 816,03 Kč |
| 60 | 222,27083 Kč | 13 336,25 Kč |
| 120 | 214,38608 Kč | 25 726,33 Kč |
| 300 | 212,11200 Kč | 63 633,60 Kč |
| Unit Price without VAT: | 275,07000 Kč |
|---|---|
| Unit Price with VAT: | 332,83470 Kč |





