


QFWB-30-5-US01 | |
|---|---|
DigiKey Part Number | Q1187-ND |
Manufacturer | |
Manufacturer Product Number | QFWB-30-5-US01 |
Description | AC/DC WALL MOUNT ADAPTER 5V 18W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Qualtek | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 2.81" L x 1.70" W x 1.13" H (71.3mm x 43.3mm x 28.8mm) |
Voltage - Output 5V | Approval Agency cULus |
Current - Output (Max) 3.5A | Weight 0.232 lb (105.23 g) |
Power (Watts) 18 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSU050-4000 | Triad Magnetics | 953 | 237-1419-ND | 335,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 5 | 186,08400 Kč | 930,42 Kč |
| 10 | 179,49100 Kč | 1 794,91 Kč |
| 25 | 171,13360 Kč | 4 278,34 Kč |
| 50 | 165,06100 Kč | 8 253,05 Kč |
| 100 | 159,20680 Kč | 15 920,68 Kč |
| 300 | 150,35057 Kč | 45 105,17 Kč |
| 500 | 146,40184 Kč | 73 200,92 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |


