
QFWB-20-12-US01 | |
|---|---|
DigiKey Part Number | 189-QFWB-20-12-US01-ND |
Manufacturer | |
Manufacturer Product Number | QFWB-20-12-US01 |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.5A |
Manufacturer Qualtek | Power (Watts) 18 W |
Series | No Load Power Consumption 100mW |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized North America | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 2.32" L x 1.61" W x 1.04" H (59.0mm x 40.9mm x 26.5mm) |
Voltage - Output 12V | Approval Agency FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,28000 Kč | 195,28 Kč |
| 5 | 179,57400 Kč | 897,87 Kč |
| 10 | 173,19200 Kč | 1 731,92 Kč |
| 25 | 165,12000 Kč | 4 128,00 Kč |
| 50 | 159,26560 Kč | 7 963,28 Kč |
| 100 | 153,61720 Kč | 15 361,72 Kč |
| 300 | 145,07167 Kč | 43 521,50 Kč |
| 600 | 139,92682 Kč | 83 956,09 Kč |
| Unit Price without VAT: | 195,28000 Kč |
|---|---|
| Unit Price with VAT: | 236,28880 Kč |



