Heat Shrink Tubing, Flexible 0.630" (16.00mm) 4 to 1 Black 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.630" (16.00mm) 4 to 1 Black 82.0' (25.0m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q5-4X-5/8-01-SS25M

DigiKey Part Number
Q5-4X-5/8-01-SS25M-ND
Manufacturer
Manufacturer Product Number
Q5-4X-5/8-01-SS25M
Description
HEATSHRINK 5/8"-25M BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.630" (16.00mm) 4 to 1 Black 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
82.0' (25.0m)
Inner Diameter - Supplied
0.630" (16.00mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.063" (1.60mm)
Material
Features
Adhesive Lined, Fluid Resistant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 883,31000 Kč1 883,31 Kč
21 732,02000 Kč3 464,04 Kč
31 649,25333 Kč4 947,76 Kč
51 550,61800 Kč7 753,09 Kč
71 491,30857 Kč10 439,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 883,31000 Kč
Unit Price with VAT:2 278,80510 Kč
Alternate Length
HEATSHRINK 5/8"-6" BLACK
In-Stock: 0
Unit Price: 170,94500 Kč
HEATSHRINK 5/8"-48" BLACK 1=1PC
In-Stock: 3104
Unit Price: 127,04000 Kč