Heat Shrink Tubing, Flexible 0.472" (11.99mm) 4 to 1 Black 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.472" (11.99mm) 4 to 1 Black 82.0' (25.0m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q5-4X-1/2-01-SS25M

DigiKey Part Number
Q5-4X-1/2-01-SS25M-ND
Manufacturer
Manufacturer Product Number
Q5-4X-1/2-01-SS25M
Description
HEATSHRINK 1/2"-25M BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.472" (11.99mm) 4 to 1 Black 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.055" (1.40mm)
Mfr
Material
Series
Features
Adhesive Lined, Fluid Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
82.0' (25.0m)
Shelf Life
60 Months
Inner Diameter - Supplied
0.472" (11.99mm)
Base Product Number
Inner Diameter - Recovered
0.118" (2.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
51 168,61800 Kč5 843,09 Kč
Unit Price without VAT:1 168,61800 Kč
Unit Price with VAT:1 414,02778 Kč
Alternate Length
HEATSHRINK 1/2"-6" BLACK
In-Stock: 0
Unit Price: 136,85400 Kč
HEATSHRINK 1/2"-48" BLACK 1=1PC
In-Stock: 3925
Unit Price: 148,28000 Kč