


Q5-4X-1 1/4-01-QB6IN-5 | |
|---|---|
DigiKey Part Number | Q5-4X-11/4-01-QB6IN-5-ND |
Manufacturer | |
Manufacturer Product Number | Q5-4X-1 1/4-01-QB6IN-5 |
Description | HEATSHRINK 1 1/4"-6" BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.260" (32.00mm) 4 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.094" (2.40mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 1.260" (32.00mm) | Base Product Number |
Inner Diameter - Recovered 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 205,59400 Kč | 2 055,94 Kč |
| Unit Price without VAT: | 205,59400 Kč |
|---|---|
| Unit Price with VAT: | 248,76874 Kč |



