Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q5-3X-3/8-01-QB6IN-16

DigiKey Part Number
Q5-3X-3/8-01-QB6IN-16-ND
Manufacturer
Manufacturer Product Number
Q5-3X-3/8-01-QB6IN-16
Description
HEATSHRINK 3/8"-6" BLACK 1=16PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.055" (1.40mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
60 Months
Inner Diameter - Supplied
0.354" (8.99mm)
Base Product Number
Inner Diameter - Recovered
0.118" (2.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPS300-3/8-6"-BLACK-10-10 PC PKS3M593M161217-ND1 024,83900 KčSimilar
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,67000 Kč118,67 Kč
2109,18000 Kč218,36 Kč
3103,93000 Kč311,79 Kč
597,72800 Kč488,64 Kč
793,82000 Kč656,74 Kč
1089,86600 Kč898,66 Kč
Manufacturers Standard Package
Unit Price without VAT:118,67000 Kč
Unit Price with VAT:143,59070 Kč
Alternate Length
HEATSHRINK 0.354" X 4' BLK 1=1PC
In-Stock: 7114
Unit Price: 85,51000 Kč
HEATSHRINK 0.354" X 164' BLACK
In-Stock: 39
Unit Price: 1 738,93000 Kč