


Q5-3X-1 1/4-01-SS25M | |
|---|---|
DigiKey Part Number | Q53X114B-25M-ND |
Manufacturer | |
Manufacturer Product Number | Q5-3X-1 1/4-01-SS25M |
Description | HEATSHRINK 1.181" X 82' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.181" (30.00mm) 3 to 1 Black 82.0' (25.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.094" (2.40mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 82.0' (25.0m) | Shelf Life 60 Months |
Inner Diameter - Supplied 1.181" (30.00mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.394" (10.01mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 711,86000 Kč | 3 711,86 Kč |
| 2 | 3 413,73500 Kč | 6 827,47 Kč |
| 3 | 3 250,67667 Kč | 9 752,03 Kč |
| 5 | 3 144,42600 Kč | 15 722,13 Kč |
| Unit Price without VAT: | 3 711,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 491,35060 Kč |



