


Q5-3X-1 1/2-01-QB6IN-5 | |
|---|---|
DigiKey Part Number | Q5-3X-11/2-01-QB6IN-5-ND |
Manufacturer | |
Manufacturer Product Number | Q5-3X-1 1/2-01-QB6IN-5 |
Description | HEATSHRINK 1 1/2"-6" BLACK 1=5PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.575" (40.01mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 1.575" (40.01mm) | |
Inner Diameter - Recovered | 0.512" (13.00mm) | |
Recovered Wall Thickness | 0.094" (2.40mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,88000 Kč | 249,88 Kč |
| 2 | 229,72000 Kč | 459,44 Kč |
| 3 | 218,73000 Kč | 656,19 Kč |
| 5 | 205,65400 Kč | 1 028,27 Kč |
| 7 | 197,44143 Kč | 1 382,09 Kč |
| 10 | 189,12900 Kč | 1 891,29 Kč |
| Unit Price without VAT: | 249,88000 Kč |
|---|---|
| Unit Price with VAT: | 302,35480 Kč |



