


Q5-3X-1-01-SS25M | |
|---|---|
DigiKey Part Number | Q53X100B-25M-ND |
Manufacturer | |
Manufacturer Product Number | Q5-3X-1-01-SS25M |
Description | HEATSHRINK 0.945" X 82' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Black 82.0' (25.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 82.0' (25.0m) | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.094" (2.40mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 165,66000 Kč | 3 165,66 Kč |
| 2 | 2 911,37500 Kč | 5 822,75 Kč |
| 3 | 2 772,29667 Kč | 8 316,89 Kč |
| 5 | 2 638,23000 Kč | 13 191,15 Kč |
| Unit Price without VAT: | 3 165,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 830,44860 Kč |



