


Q5-2X-3/4-01-QB6IN-12 | |
|---|---|
DigiKey Part Number | Q5-2X-3/4-01-QB6IN-12-ND |
Manufacturer | |
Manufacturer Product Number | Q5-2X-3/4-01-QB6IN-12 |
Description | HEATSHRINK DL WL 3/4"X6" 1=12PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.752" (19.10mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.752" (19.10mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.036" (0.90mm) | |
Material | ||
Features | Adhesive Lined, Self Extinguishing | |
Color | ||
Operating Temperature | -45°C ~ 125°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,59000 Kč | 218,59 Kč |
| 2 | 201,05500 Kč | 402,11 Kč |
| 3 | 191,43333 Kč | 574,30 Kč |
| 5 | 179,95200 Kč | 899,76 Kč |
| 7 | 172,78286 Kč | 1 209,48 Kč |
| 10 | 165,50600 Kč | 1 655,06 Kč |
| Unit Price without VAT: | 218,59000 Kč |
|---|---|
| Unit Price with VAT: | 264,49390 Kč |



