Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Q5-2X-1-01-QB6IN-8
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q5-2X-1-01-QB6IN-8

DigiKey Part Number
Q5-2X-1-01-QB6IN-8-ND
Manufacturer
Manufacturer Product Number
Q5-2X-1-01-QB6IN-8
Description
HEATSHRINK 1"X6" BLK 1=8PCS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.043" (1.09mm)
Mfr
Material
Series
Features
Adhesive Lined, Self Extinguishing
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-45°C ~ 125°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
60 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP301-1-6"-BLACK-10-10 PC PKS3M53M161376-ND463,49300 KčSimilar
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,98000 Kč213,98 Kč
2196,87500 Kč393,75 Kč
3187,42000 Kč562,26 Kč
5176,22800 Kč881,14 Kč
7169,19714 Kč1 184,38 Kč
10162,06800 Kč1 620,68 Kč
Manufacturers Standard Package
Unit Price without VAT:213,98000 Kč
Unit Price with VAT:258,91580 Kč
Alternate Length
HEATSHRINK 1" X 4' BLACK 1=1PC
In-Stock: 5127
Unit Price: 218,77000 Kč
HEATSHRINK DL WL Q52X 1"X25M BLK
In-Stock: 0
Unit Price: 95,83856 Kč