


Q2-Z-3/4-01-QB6IN-12 | |
|---|---|
DigiKey Part Number | Q2-Z-3/4-01-QB6IN-12-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-3/4-01-QB6IN-12 |
Description | HEATSHRINK 3/4"-6" BLACK 1=12PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.032" (0.81mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 2 | 66,46000 Kč | 132,92 Kč |
| 3 | 63,34333 Kč | 190,03 Kč |
| 5 | 59,50800 Kč | 297,54 Kč |
| 7 | 57,14429 Kč | 400,01 Kč |
| 10 | 54,74200 Kč | 547,42 Kč |
| 25 | 49,00080 Kč | 1 225,02 Kč |
| 50 | 45,07020 Kč | 2 253,51 Kč |
| 100 | 41,45220 Kč | 4 145,22 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |




