


Q2-Z-3/32-01-SS500FT | |
|---|---|
DigiKey Part Number | Q1165-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-3/32-01-SS500FT |
Description | HEATSHRINK 0.093" X 500' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 500.0' (152.4m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.049" (1.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,39000 Kč | 660,39 Kč |
| 2 | 607,36500 Kč | 1 214,73 Kč |
| 3 | 578,35333 Kč | 1 735,06 Kč |
| 5 | 543,76400 Kč | 2 718,82 Kč |
| 7 | 522,10000 Kč | 3 654,70 Kč |
| 10 | 500,10900 Kč | 5 001,09 Kč |
| Unit Price without VAT: | 660,39000 Kč |
|---|---|
| Unit Price with VAT: | 799,07190 Kč |






