Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 50.0' (15.2m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-Z-1/8-01-QX50FT

DigiKey Part Number
Q2-Z-1/8-01-QX50FT-ND
Manufacturer
Manufacturer Product Number
Q2-Z-1/8-01-QX50FT
Description
HEATSHRINK POLY Q2Z 1/8"X50' BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
50.0' (15.2m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 1/8" X 100' BLACK
In-Stock: 414
Unit Price: 171,64000 Kč
HEATSHRINK 1/8" X 500' BLACK
In-Stock: 39
Unit Price: 641,10000 Kč
HEATSHRINK 1/8"-6" BLACK 1=28PC
In-Stock: 699
Unit Price: 37,75000 Kč
HEATSHRINK 1/8"-48" BLACK 1=25PC
In-Stock: 68
Unit Price: 177,27000 Kč