Q2-F4X-2-01-QB6IN-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Daburn Electronics
In Stock: 0
Unit Price: 1 399,54467 Kč
Datasheet
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 4 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 4 to 1 Black 0.500' (152.40mm, 6.00")
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F4X-2-01-QB6IN-3

DigiKey Part Number
Q2-F4X-2-01-QB6IN-3-ND
Manufacturer
Manufacturer Product Number
Q2-F4X-2-01-QB6IN-3
Description
HEATSHRINK POLY 2" BLK 6" 3 PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 4 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.067" (1.70mm)
Mfr
Material
Series
Features
Flame Retardant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
60 Months
Inner Diameter - Supplied
2.000" (50.80mm)
Base Product Number
Inner Diameter - Recovered
0.550" (13.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SH277-2"Daburn Electronics0W204-ND1 399,54467 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5149,08600 Kč745,43 Kč
Unit Price without VAT:149,08600 Kč
Unit Price with VAT:180,39406 Kč
Alternate Length
HEATSHRINK POLY 2"-48" BLK 1=1PC
In-Stock: 358
Unit Price: 389,51000 Kč