


Q2-F4X-1-01-QB6IN-8 | |
|---|---|
DigiKey Part Number | Q2-F4X-1-01-QB6IN-8-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F4X-1-01-QB6IN-8 |
Description | HEATSHRINK POLY 1" BLK 6" 8 PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 4 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.067" (1.70mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 171,34800 Kč | 856,74 Kč |
| Unit Price without VAT: | 171,34800 Kč |
|---|---|
| Unit Price with VAT: | 207,33108 Kč |


