


Q2-F3X-3/8-01-SS250FT | |
|---|---|
DigiKey Part Number | Q2F3X038B-6R0-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/8-01-SS250FT |
Description | HEATSHRINK BLK 3/8X6" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.118" (2.99mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,77020 Kč | 138,51 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 150 | 2,42493 Kč | 363,74 Kč |
| 250 | 2,28012 Kč | 570,03 Kč |
| 350 | 2,18980 Kč | 766,43 Kč |
| 500 | 2,09742 Kč | 1 048,71 Kč |
| 1 250 | 1,87783 Kč | 2 347,29 Kč |
| 2 500 | 1,72711 Kč | 4 317,77 Kč |
| 5 000 | 1,71768 Kč | 8 588,40 Kč |
| Unit Price without VAT: | 2,77020 Kč |
|---|---|
| Unit Price with VAT: | 3,35194 Kč |






