Heat Shrink Tubing, Flexible 1.535" (38.99mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.535" (38.99mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F3X-1 1/2-01-QB6IN-5

DigiKey Part Number
Q2-F3X-11/2-01-QB6IN-5-ND
Manufacturer
Manufacturer Product Number
Q2-F3X-1 1/2-01-QB6IN-5
Description
HEATSHRINK 1.535" X 0.5' BLK 5PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.535" (38.99mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.049" (1.24mm)
Mfr
Material
Series
Features
Corrosion Resistant, Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
60 Months
Inner Diameter - Supplied
1.535" (38.99mm)
Base Product Number
Inner Diameter - Recovered
0.512" (13.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,05000 Kč128,05 Kč
2117,83500 Kč235,67 Kč
3112,13333 Kč336,40 Kč
5105,44600 Kč527,23 Kč
7101,23857 Kč708,67 Kč
1096,95700 Kč969,57 Kč
Manufacturers Standard Package
Unit Price without VAT:128,05000 Kč
Unit Price with VAT:154,94050 Kč
Alternate Length
HEATSHRINK POLY 1 1/2" 4' 1=1PC
In-Stock: 94
Unit Price: 169,76000 Kč
HEATSHRINK POLY 1 1/2" BLACK 50'
In-Stock: 61
Unit Price: 1 616,30000 Kč
HEATSHRINK 1.535" X 150' BLACK
In-Stock: 4
Unit Price: 4 399,68000 Kč