Direct



Q2-F3X-1-01-SS150FT | |
|---|---|
DigiKey Part Number | Q2F3X100B-150-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1-01-SS150FT |
Description | HEATSHRINK POLY 1" BLACK 150' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 150.0' (45.7m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.047" (1.19mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 150.0' (45.7m) | Shelf Life 60 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q2-F3X-1-01-MS50FT | Qualtek | 0 | Q2F3X100B-50-ND | 780,08000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 11,63793 Kč | 8 728,45 Kč |
| Unit Price without VAT: | 11,63793 Kč |
|---|---|
| Unit Price with VAT: | 14,08190 Kč |




