


Q2-3X-3/16-01-QB48IN-25 | |
|---|---|
DigiKey Part Number | Q2-3X-3/16-01-QB48IN-25-ND |
Manufacturer | |
Manufacturer Product Number | Q2-3X-3/16-01-QB48IN-25 |
Description | HEATSHRINK 3/16"-48" BLK 1=25PC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.024" (0.61mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,11000 Kč | 261,11 Kč |
| 2 | 240,04500 Kč | 480,09 Kč |
| 3 | 228,57667 Kč | 685,73 Kč |
| 5 | 214,89600 Kč | 1 074,48 Kč |
| 7 | 206,32000 Kč | 1 444,24 Kč |
| 10 | 197,62700 Kč | 1 976,27 Kč |
| Unit Price without VAT: | 261,11000 Kč |
|---|---|
| Unit Price with VAT: | 315,94310 Kč |

