



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L6-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cUL, UL | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,54000 Kč | 137,54 Kč |
| 18 | 112,10611 Kč | 2 017,91 Kč |
| 36 | 106,75139 Kč | 3 843,05 Kč |
| 54 | 103,73796 Kč | 5 601,85 Kč |
| 108 | 98,78778 Kč | 10 669,08 Kč |
| 252 | 93,05532 Kč | 23 449,94 Kč |
| 504 | 88,61615 Kč | 44 662,54 Kč |
| 1 008 | 84,39051 Kč | 85 065,63 Kč |
| 2 502 | 79,15331 Kč | 198 041,58 Kč |
| Unit Price without VAT: | 137,54000 Kč |
|---|---|
| Unit Price with VAT: | 166,42340 Kč |








