Power Connector Plug, Male Blades NEMA 6-15P Free Hanging (In-Line), Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q-720-RA

DigiKey Part Number
Q1214-ND
Manufacturer
Manufacturer Product Number
Q-720-RA
Description
AC PLUG NEMA 6-15P
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA 6-15P Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 6-15P
Connector Type
Plug, Male Blades
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
cUL, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1197,17000 Kč197,17 Kč
10167,56400 Kč1 675,64 Kč
25157,07360 Kč3 926,84 Kč
50149,56880 Kč7 478,44 Kč
200135,63345 Kč27 126,69 Kč
400129,16448 Kč51 665,79 Kč
600125,52500 Kč75 315,00 Kč
1 000121,08665 Kč121 086,65 Kč
Manufacturers Standard Package
Unit Price without VAT:197,17000 Kč
Unit Price with VAT:238,57570 Kč