Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 164.0' (50.0m)
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q-150K-3/8-01-SS50M

DigiKey Part Number
Q-150K-3/8-01-SS50M-ND
Manufacturer
Manufacturer Product Number
Q-150K-3/8-01-SS50M
Description
HEATSHRINK 3/8"-50M BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.012" (0.30mm)
Mfr
Material
Series
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Shrink Temperature
135°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
164.0' (50.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Base Product Number
Inner Diameter - Recovered
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
25065,57468 Kč16 393,67 Kč
Unit Price without VAT:65,57468 Kč
Unit Price with VAT:79,34536 Kč
Alternate Color
HEATSHRINK 3/8"-50M CLEAR
In-Stock: 0
Unit Price: 84,15444 Kč
Alternate Length
HEATSHRINK PVDF 3/8" X 4' 1=1PC
In-Stock: 648
Unit Price: 161,00000 Kč
HEATSHRINK 3/8"-6" BLACK
In-Stock: 0
Unit Price: 117,06200 Kč