


Q-150K-1/4-02-SS100M | |
|---|---|
DigiKey Part Number | Q-150K-1/4-02-SS100M-ND |
Manufacturer | |
Manufacturer Product Number | Q-150K-1/4-02-SS100M |
Description | HEATSHRINK 1/4"-100M CLEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 328.1' (100.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,69750 Kč | 22 348,75 Kč |
| Unit Price without VAT: | 44,69750 Kč |
|---|---|
| Unit Price with VAT: | 54,08398 Kč |



