


Q-150K-1/2-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | QKY012B-ND |
Manufacturer | |
Manufacturer Product Number | Q-150K-1/2-01-QB48IN-5 |
Description | HEATSHRINK PVDF 1/2" X 4' 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.012" (0.30mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,92000 Kč | 280,92 Kč |
| 2 | 258,40000 Kč | 516,80 Kč |
| 3 | 246,02667 Kč | 738,08 Kč |
| 5 | 231,28800 Kč | 1 156,44 Kč |
| 7 | 222,08143 Kč | 1 554,57 Kč |
| 10 | 212,70500 Kč | 2 127,05 Kč |
| Unit Price without VAT: | 280,92000 Kč |
|---|---|
| Unit Price with VAT: | 339,91320 Kč |







