
FDD1-17251EBHW32 | |
|---|---|
DigiKey Part Number | Q889-ND |
Manufacturer | |
Manufacturer Product Number | FDD1-17251EBHW32 |
Description | FAN AXIAL 172X51MM 48VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 151mm H Ball 325.0 CFM (9.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 151mm H | |
Width | 51.00mm | |
Air Flow | 325.0 CFM (9.10m³/min) | |
Static Pressure | 1.134 in H2O (282.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 64.0dB(A) | |
Power (Watts) | 37.9 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 2.3 lbs (1 kg) | |
Current Rating (Amps) | 0.790A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 152,30000 Kč | 2 152,30 Kč |
| 12 | 1 711,21417 Kč | 20 534,57 Kč |
| 36 | 1 611,72472 Kč | 58 022,09 Kč |
| Unit Price without VAT: | 2 152,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 604,28300 Kč |



