Similar

FDA2-17251QBHW4F | |
|---|---|
DigiKey Part Number | Q864-ND |
Manufacturer | |
Manufacturer Product Number | FDA2-17251QBHW4F |
Description | FAN AXIAL 172X51MM 230VAC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 151mm H Ball 250.0 CFM (7.00m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 151mm H | |
Width | 51.00mm | |
Air Flow | 250.0 CFM (7.00m³/min) | |
Static Pressure | 0.610 in H2O (151.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 59.0dB(A) | |
Power (Watts) | 27.00W | |
RPM | 3100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 383,56000 Kč | 1 383,56 Kč |
| 12 | 1 084,05667 Kč | 13 008,68 Kč |
| 36 | 966,47389 Kč | 34 793,06 Kč |
| 60 | 919,97483 Kč | 55 198,49 Kč |
| Unit Price without VAT: | 1 383,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 674,10760 Kč |





