




FAD1-08032CBMW12 | |
|---|---|
DigiKey Part Number | Q630-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-08032CBMW12 |
Description | FAN AXIAL 80.5X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80.5mm L x 80.5mm H Ball 44.8 CFM (1.25m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80.5mm L x 80.5mm H | |
Width | 32.00mm | |
Air Flow | 44.8 CFM (1.25m³/min) | |
Static Pressure | 0.241 in H2O (60.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 36.7dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.238 lb (107.95 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,21000 Kč | 366,21 Kč |
| 10 | 295,65200 Kč | 2 956,52 Kč |
| 30 | 264,39267 Kč | 7 931,78 Kč |
| 50 | 250,69940 Kč | 12 534,97 Kč |
| 100 | 233,09250 Kč | 23 309,25 Kč |
| 250 | 225,72852 Kč | 56 432,13 Kč |
| Unit Price without VAT: | 366,21000 Kč |
|---|---|
| Unit Price with VAT: | 443,11410 Kč |















