


FAD1-08025DBLW11-A | |
|---|---|
DigiKey Part Number | Q1092-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-08025DBLW11-A |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 24.4 CFM (0.683m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 24.4 CFM (0.683m³/min) | |
Static Pressure | 0.068 in H2O (17.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 23.6dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.159 lb (72.12 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 Kč | 177,85 Kč |
| 10 | 146,98600 Kč | 1 469,86 Kč |
| 30 | 132,77033 Kč | 3 983,11 Kč |
| 50 | 126,41640 Kč | 6 320,82 Kč |
| 100 | 118,13890 Kč | 11 813,89 Kč |
| 250 | 117,06384 Kč | 29 265,96 Kč |
| Unit Price without VAT: | 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 215,19850 Kč |

