FAD1-08025DBJW12 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Qualtek
In Stock: 206
Unit Price: 214,81000 Kč
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 323,58000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 52.5 CFM (1.47m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-08025DBJW12

DigiKey Part Number
FAD1-08025DBJW12-ND
Manufacturer
Manufacturer Product Number
FAD1-08025DBJW12
Description
FAN AXIAL 80X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 52.5 CFM (1.47m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
52.5 CFM (1.47m³/min)
Static Pressure
0.265 in H2O (66.0 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
40.8dB(A)
Power (Watts)
3.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.189 lb (85.73 g)
Current Rating (Amps)
0.150A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes