Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 37.2 CFM (1.04m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 37.2 CFM (1.04m³/min) 2 Wire Leads
FAD1-08025DBLW11-A

FAD1-08025DBHW12-A

DigiKey Part Number
Q1090-ND
Manufacturer
Manufacturer Product Number
FAD1-08025DBHW12-A
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 37.2 CFM (1.04m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
37.2 CFM (1.04m³/min)
Static Pressure
0.157 in H2O (39.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
35.8dB(A)
Power (Watts)
2.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.159 lb (72.12 g)
Current Rating (Amps)
0.100A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,98000 Kč150,98 Kč
10125,08500 Kč1 250,85 Kč
30113,03933 Kč3 391,18 Kč
50107,65680 Kč5 382,84 Kč
100100,62450 Kč10 062,45 Kč
25098,69060 Kč24 672,65 Kč
Manufacturers Standard Package
Unit Price without VAT:150,98000 Kč
Unit Price with VAT:182,68580 Kč