
FAD1-06025CBMW12-A | |
|---|---|
DigiKey Part Number | Q1066-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-06025CBMW12-A |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 17.9 CFM (0.501m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 1.56 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Active | Approval Agency CE, cURus, TUV |
Voltage - Rated | Weight 0.137 lb (62.14 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.130A |
Width 25.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 17.9 CFM (0.501m³/min) | Material - Frame Plastic |
Static Pressure 0.152 in H2O (37.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 28.1dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,23000 Kč | 293,23 Kč |
| 10 | 237,12700 Kč | 2 371,27 Kč |
| 30 | 212,19067 Kč | 6 365,72 Kč |
| 50 | 201,23480 Kč | 10 061,74 Kč |
| 100 | 187,11970 Kč | 18 711,97 Kč |
| 250 | 178,57480 Kč | 44 643,70 Kč |
| Unit Price without VAT: | 293,23000 Kč |
|---|---|
| Unit Price with VAT: | 354,80830 Kč |

