FAD1-06025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FAD1-06025
FAD1-06025BBLW12-A
FAD1-06025BBLW12-A

FAD1-06025BBLW12-A

DigiKey Part Number
Q1061-ND
Manufacturer
Manufacturer Product Number
FAD1-06025BBLW12-A
Description
FAN AXIAL 60X25MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 12.7 CFM (0.356m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
12.7 CFM (0.356m³/min)
Static Pressure
0.080 in H2O (19.9 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
18.9dB(A)
Power (Watts)
1 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.137 lb (62.14 g)
Current Rating (Amps)
0.200A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,26000 Kč207,26 Kč
10171,03500 Kč1 710,35 Kč
30154,39900 Kč4 631,97 Kč
50146,98480 Kč7 349,24 Kč
100137,47800 Kč13 747,80 Kč
Manufacturers Standard Package
Unit Price without VAT:207,26000 Kč
Unit Price with VAT:250,78460 Kč