
FAD1-04010BHLW11 | |
|---|---|
DigiKey Part Number | FAD1-04010BHLW11-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-04010BHLW11 |
Description | FAN AXIAL 40X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Hydrodynamic 4.2 CFM (0.118m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 21.0dB(A) |
Mfr | Power (Watts) 350 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.037 lb (16.78 g) |
Width 10.00mm | Current Rating (Amps) 0.070A |
Air Flow 4.2 CFM (0.118m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.060 in H2O (14.9 Pa) | Material - Frame Plastic |
Bearing Type Hydrodynamic | Material - Blade Plastic |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,90000 Kč | 104,90 Kč |
| 10 | 85,65400 Kč | 856,54 Kč |
| 25 | 78,30000 Kč | 1 957,50 Kč |
| 50 | 72,98600 Kč | 3 649,30 Kč |
| 100 | 67,92840 Kč | 6 792,84 Kč |
| 250 | 61,69640 Kč | 15 424,10 Kč |
| 500 | 60,48096 Kč | 30 240,48 Kč |
| Unit Price without VAT: | 104,90000 Kč |
|---|---|
| Unit Price with VAT: | 126,92900 Kč |










