Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
880-06/003
880-06/003

880-06/003

DigiKey Part Number
Q494-ND
Manufacturer
Manufacturer Product Number
880-06/003
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Filtered (EMI, RFI) - Commercial
Manufacturer
Qualtek
Switch Features
Switch On-Off
Series
Accomodates a Fuse
Yes (Fuse Not Included)
Packaging
Tray
Mounting Type
Panel Mount, Flange
Part Status
Discontinued at DigiKey
Termination
Quick Connect
Connector Style
IEC 320-C14
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Rectangular - 29.50mm x 60.00mm
Current Rating - Appliance Inlet
6A
Approval Agency
CSA, UL, VDE
Voltage Rating - Appliance Inlet
115/250VAC
Base Product Number
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1639,81000 Kč639,81 Kč
10543,80600 Kč5 438,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:639,81000 Kč
Unit Price with VAT:774,17010 Kč