



880-03/005 | |
|---|---|
DigiKey Part Number | Q493-ND |
Manufacturer | |
Manufacturer Product Number | 880-03/005 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Qualtek | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Tray | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 29.50mm x 60.00mm |
Current Rating - Appliance Inlet 3A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 115/250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN283-4-06 | TE Connectivity Schaffner | 33 | 817-1100-ND | 649,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,84000 Kč | 673,84 Kč |
| 10 | 572,79600 Kč | 5 727,96 Kč |
| 30 | 530,07033 Kč | 15 902,11 Kč |
| 50 | 511,31840 Kč | 25 565,92 Kč |
| 100 | 486,93000 Kč | 48 693,00 Kč |
| 250 | 456,48184 Kč | 114 120,46 Kč |
| Unit Price without VAT: | 673,84000 Kč |
|---|---|
| Unit Price with VAT: | 815,34640 Kč |


