Power Connector Receptacle, Female Sockets GB 2099 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets GB 2099 Panel Mount, Snap-In
741w-H-01_BACK
741w-H-01_SIDE

741W-H/01

DigiKey Part Number
189-741W-H/01-ND
Manufacturer
Manufacturer Product Number
741W-H/01
Description
AC RCPT GB 2099
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets GB 2099 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Qualtek
Mounting Type
Panel Mount, Snap-In
Series
Termination
Quick Connect - 0.189" (4.8mm)
Packaging
Bulk
Panel Cutout Dimensions
Variable Size
Part Status
Active
Panel Thickness
0.031" ~ 0.098" (0.80mm ~ 2.50mm)
Connector Style
GB 2099
Approval Agency
CCC
Connector Type
Receptacle, Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 607
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1053,83900 Kč538,39 Kč
2550,47080 Kč1 261,77 Kč
5048,05600 Kč2 402,80 Kč
20043,57400 Kč8 714,80 Kč
40041,49363 Kč16 597,45 Kč
60040,32387 Kč24 194,32 Kč
1 00038,89691 Kč38 896,91 Kč
2 60036,36280 Kč94 543,28 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč